
J107F1AS2048VDC.80 | |
|---|---|
DigiKey Part Number | 2449-J107F1AS2048VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J107F1AS2048VDC.80 |
Description | RELAY GEN PURPOSE SPST 20A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1AS2048VDC.80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 $ | 1,40 $ |
| 10 | 1,24600 $ | 12,46 $ |
| 25 | 1,19000 $ | 29,75 $ |
| 50 | 1,14920 $ | 57,46 $ |
| 100 | 1,10990 $ | 110,99 $ |
| 250 | 1,05992 $ | 264,98 $ |
| 500 | 1,02356 $ | 511,78 $ |
| 1.000 | 0,98845 $ | 988,45 $ |
| 5.000 | 0,91139 $ | 4.556,95 $ |
| Unit Price without VAT: | 1,40000 $ |
|---|---|
| Unit Price with VAT: | 1,66600 $ |

