
J1071AS3VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J1071AS3VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J1071AS3VDC.36 |
Description | RELAY GEN PURPOSE SPST N.O. 15A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1071AS3VDC.36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 1875VA, 450W | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,37280 € | 9,32 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,34770 € | 34,77 € |
| 250 | 0,33212 € | 83,03 € |
| 500 | 0,32074 € | 160,37 € |
| 1.000 | 0,30976 € | 309,76 € |
| 5.000 | 0,28564 € | 1.428,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




