
J1021AS324VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J1021AS324VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J1021AS324VDC.20 |
Description | RELAY GEN PURPOSE SPST 3A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021AS324VDC.20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 900VA, 450W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,78440 € | 19,61 € |
| 50 | 0,75780 € | 37,89 € |
| 100 | 0,73190 € | 73,19 € |
| 250 | 0,69896 € | 174,74 € |
| 500 | 0,67498 € | 337,49 € |
| 1.000 | 0,65183 € | 651,83 € |
| 5.000 | 0,60104 € | 3.005,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

