Parametric Equivalent

IN25ASY110C | |
|---|---|
DigiKey Part Number | 2449-IN25ASY110C-ND |
Manufacturer | |
Manufacturer Product Number | IN25ASY110C |
Description | LED PNL IND YELLOW 25MM .100" QU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 145° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Yellow | Wavelength - Peak 592nm |
Lens Color Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN25ABY110C | CIT Relay and Switch | 0 | 2449-IN25ABY110C-ND | 24,76800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,38800 € | 91,94 € |
| 10 | 17,32900 € | 173,29 € |
| 100 | 14,84180 € | 1.484,18 € |
| 500 | 13,76414 € | 6.882,07 € |
| Unit Price without VAT: | 18,38800 € |
|---|---|
| Unit Price with VAT: | 21,88172 € |


