Parametric Equivalent

IN25ABY110C | |
|---|---|
DigiKey Part Number | 2449-IN25ABY110C-ND |
Manufacturer | |
Manufacturer Product Number | IN25ABY110C |
Description | LED PNL IND YELLOW 25MM .100" QU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 145° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | 592nm | |
Viewing Angle | 145° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,57000 € | 122,85 € |
| 10 | 23,24400 € | 232,44 € |
| 100 | 20,13100 € | 2.013,10 € |
| Unit Price without VAT: | 24,57000 € |
|---|---|
| Unit Price with VAT: | 29,23830 € |


