
IN25ASR6Z | |
|---|---|
DigiKey Part Number | 2449-IN25ASR6Z-ND |
Manufacturer | |
Manufacturer Product Number | IN25ASR6Z |
Description | LED PNL IND RED 25MM SCREW TERMI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 145° 6V 20mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 6V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 145° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,47200 € | 92,36 € |
| 10 | 17,40800 € | 174,08 € |
| 100 | 14,90940 € | 1.490,94 € |
| 500 | 13,82680 € | 6.913,40 € |
| Unit Price without VAT: | 18,47200 € |
|---|---|
| Unit Price with VAT: | 21,98168 € |


