Parametric Equivalent
Parametric Equivalent

IN22ASMR24Z | |
|---|---|
DigiKey Part Number | 2449-IN22ASMR24Z-ND |
Manufacturer | |
Manufacturer Product Number | IN22ASMR24Z |
Description | LED PNL IND RED 22MM SCREW TERMI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 145° 24V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Tray | Lens Size 16.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Lens Color Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN22ABR24Z | CIT Relay and Switch | 0 | 2449-IN22ABR24Z-ND | 16,24200 € | Parametric Equivalent |
| IN22ASR24Z | CIT Relay and Switch | 19 | 2449-IN22ASR24Z-ND | 13,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,84800 € | 64,24 € |
| 10 | 12,05200 € | 120,52 € |
| 100 | 10,47140 € | 1.047,14 € |
| Unit Price without VAT: | 12,84800 € |
|---|---|
| Unit Price with VAT: | 15,28912 € |



