Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN12ASMY110C | |
|---|---|
DigiKey Part Number | 2449-IN12ASMY110C-ND |
Manufacturer | |
Manufacturer Product Number | IN12ASMY110C |
Description | LED PNL IND YELLOW 12MM .100" QU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 145° 2.1V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Tray | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Yellow | Wavelength - Peak 592nm |
Lens Color Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN12ABY110C | CIT Relay and Switch | 0 | 2449-IN12ABY110C-ND | 5,28800 € | Parametric Equivalent |
| IN12ABY12C | CIT Relay and Switch | 0 | 2449-IN12ABY12C-ND | 5,28800 € | Parametric Equivalent |
| IN12ABY220C | CIT Relay and Switch | 0 | 2449-IN12ABY220C-ND | 5,28800 € | Parametric Equivalent |
| IN12ABY24C | CIT Relay and Switch | 0 | 2449-IN12ABY24C-ND | 5,28800 € | Parametric Equivalent |
| IN12ABY6C | CIT Relay and Switch | 0 | 2449-IN12ABY6C-ND | 5,28800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,65800 € | 43,29 € |
| 10 | 8,07700 € | 80,77 € |
| 100 | 6,70860 € | 670,86 € |
| 500 | 6,64778 € | 3.323,89 € |
| Unit Price without VAT: | 8,65800 € |
|---|---|
| Unit Price with VAT: | 10,30302 € |



