Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN10ASRGBA24W | |
|---|---|
DigiKey Part Number | 2449-IN10ASRGBA24W-ND |
Manufacturer | |
Manufacturer Product Number | IN10ASRGBA24W |
Description | LED PNL IND RGB WITH COMMON ANOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 145° 24V Red, 24V Green, 24V Blue 20mA Red, 20mA Green, 20mA Blue Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Red, Green, Blue (RGB) | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V Red, 24V Green, 24V Blue | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 120mcd Red, 170mcd Green, 100mcd Blue | |
Wavelength - Peak | 635nm Red, 516nm Green, 463nm Blue | |
Viewing Angle | 145° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,37800 € | 56,89 € |
| 10 | 10,65300 € | 106,53 € |
| 100 | 8,94870 € | 894,87 € |
| 500 | 8,20892 € | 4.104,46 € |
| 1.000 | 7,96914 € | 7.969,14 € |
| Unit Price without VAT: | 11,37800 € |
|---|---|
| Unit Price with VAT: | 13,53982 € |





