
IN10ASRGBC24W | |
|---|---|
DigiKey Part Number | 2449-IN10ASRGBC24W-ND |
Manufacturer | |
Manufacturer Product Number | IN10ASRGBC24W |
Description | LED PNL IND RGB WITH COMMON CATH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 145° 24V Red, 24V Green, 24V Blue 20mA Red, 20mA Green, 20mA Blue Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd Red, 170mcd Green, 100mcd Blue |
Lamp Color Red, Green, Blue (RGB) | Wavelength - Peak 635nm Red, 516nm Green, 463nm Blue |
Lens Color Red, Green, Blue (RGB) | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V Red, 24V Green, 24V Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,82000 € | 13,82 € |
| 10 | 10,83600 € | 108,36 € |
| 100 | 9,10260 € | 910,26 € |
| 500 | 8,35002 € | 4.175,01 € |
| 1.000 | 8,10616 € | 8.106,16 € |
| Unit Price without VAT: | 13,82000 € |
|---|---|
| Unit Price with VAT: | 16,44580 € |

