
GHLEBBGN | |
|---|---|
DigiKey Part Number | 2449-GHLEBBGN-ND |
Manufacturer | |
Manufacturer Product Number | GHLEBBGN |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | GHLEBBGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 10.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 11,23400 € | 112,34 € |
| 25 | 10,59200 € | 264,80 € |
| 50 | 10,13040 € | 506,52 € |
| 100 | 9,68800 € | 968,80 € |
| 250 | 9,13156 € | 2.282,89 € |
| 500 | 8,73106 € | 4.365,53 € |
| 1.000 | 8,34733 € | 8.347,33 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |









