



ANT33FAR2S25RE | |
|---|---|
DigiKey Part Number | 2449-ANT33FAR2S25RE-ND |
Manufacturer | |
Manufacturer Product Number | ANT33FAR2S25RE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT33FAR2S25RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 11.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,29900 € | 62,99 € |
| 25 | 5,94000 € | 148,50 € |
| 50 | 5,68160 € | 284,08 € |
| 200 | 5,19665 € | 1.039,33 € |
| 400 | 4,96938 € | 1.987,75 € |
| 600 | 4,84082 € | 2.904,49 € |
| 1.000 | 4,68340 € | 4.683,40 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |







