
A61CS12VDC1.3R | |
|---|---|
DigiKey Part Number | 2449-A61CS12VDC1.3R-ND |
Manufacturer | |
Manufacturer Product Number | A61CS12VDC1.3R |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CS12VDC1.3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 110.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.3W | |
Coil Resistance | 109 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 2,08440 € | 52,11 € |
| 50 | 2,01300 € | 100,65 € |
| 100 | 1,94400 € | 194,40 € |
| 250 | 1,85640 € | 464,10 € |
| 500 | 1,79270 € | 896,35 € |
| 1.000 | 1,73113 € | 1.731,13 € |
| 5.000 | 1,59607 € | 7.980,35 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |



