
A61CS12VDC1.3 | |
|---|---|
DigiKey Part Number | 2449-A61CS12VDC1.3-ND |
Manufacturer | |
Manufacturer Product Number | A61CS12VDC1.3 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CS12VDC1.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 110.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.3W | |
Coil Resistance | 109 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,13100 € | 21,31 € |
| 25 | 2,03480 € | 50,87 € |
| 50 | 1,96540 € | 98,27 € |
| 100 | 1,89810 € | 189,81 € |
| 250 | 1,81248 € | 453,12 € |
| 500 | 1,75028 € | 875,14 € |
| 1.000 | 1,69017 € | 1.690,17 € |
| 5.000 | 1,55830 € | 7.791,50 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |


