
A2M1CSQ6VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A2M1CSQ6VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2M1CSQ6VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1CSQ6VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 266.7 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 22.5 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,64000 € | 2,64 € |
20 | 2,27450 € | 45,49 € |
40 | 2,19650 € | 87,86 € |
60 | 2,15233 € | 129,14 € |
100 | 2,09770 € | 209,77 € |
260 | 1,99915 € | 519,78 € |
500 | 1,93438 € | 967,19 € |
1.000 | 1,86793 € | 1.867,93 € |
Unit Price without VAT: | 2,64000 € |
---|---|
Unit Price with VAT: | 3,14160 € |