
A21CSQ6VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A21CSQ6VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A21CSQ6VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 6V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21CSQ6VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 266.7 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 22.5 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,58000 € | 2,58 € |
20 | 2,22500 € | 44,50 € |
40 | 2,14900 € | 85,96 € |
60 | 2,10567 € | 126,34 € |
80 | 2,07550 € | 166,04 € |
240 | 1,96379 € | 471,31 € |
440 | 1,90470 € | 838,07 € |
960 | 1,83125 € | 1.758,00 € |
4.900 | 1,68661 € | 8.264,39 € |
Unit Price without VAT: | 2,58000 € |
---|---|
Unit Price with VAT: | 3,07020 € |