
A2F1CSQ48VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2F1CSQ48VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2F1CSQ48VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 40A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2F1CSQ48VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 20 | 1,89100 € | 37,82 € |
| 40 | 1,82625 € | 73,05 € |
| 60 | 1,78967 € | 107,38 € |
| 100 | 1,74420 € | 174,42 € |
| 260 | 1,66223 € | 432,18 € |
| 500 | 1,60836 € | 804,18 € |
| 1.000 | 1,55315 € | 1.553,15 € |
| 5.000 | 1,43198 € | 7.159,90 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



