A2F_QC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2F1CSQ48VDC1.6

DigiKey Part Number
2449-A2F1CSQ48VDC1.6-ND
Manufacturer
Manufacturer Product Number
A2F1CSQ48VDC1.6
Description
RELAY AUTOMOTIVE SPDT 40A 48V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A2F1CSQ48VDC1.6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
33.3 mA
Coil Voltage
48VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
75VDC - Max
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Sealed - Fully
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
1.44 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.393
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,16000 €2,16 €
201,85750 €37,15 €
401,79400 €71,76 €
601,75783 €105,47 €
1001,71320 €171,32 €
2601,63281 €424,53 €
5001,57990 €789,95 €
1.0001,52565 €1.525,65 €
5.0001,40663 €7.033,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €