WM8962ECSN/R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.001
Unit Price: 7,42000 €
Datasheet
Stereo Audio Interface 24 b I2C, SPI 49-WLCSP (3.59x3.98)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 24 b I2C, SPI 49-WLCSP (3.59x3.98)
Cirrus Logic Rocks Audio

WM8962ECSN/R

DigiKey Part Number
598-2377-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8962ECSN/R
Description
IC CODEC STER 49WCSP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2C, SPI 49-WLCSP (3.59x3.98)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
I2C, SPI
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
94 / 98
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.7V ~ 2V
Voltage - Supply, Digital
1.62V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
49-WFBGA, WLCSP
Supplier Device Package
49-WLCSP (3.59x3.98)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes