


TLV320AIC3262IYZFR | |
---|---|
DigiKey Part Number | 296-36753-2-ND - Tape & Reel (TR) 296-36753-1-ND - Cut Tape (CT) 296-36753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3262IYZFR |
Description | IC STEREO AUD CODEC LP 81DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, SPI 81-DSBGA (5x5) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TLV320AIC3262IYZFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 101 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (5x5) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 8,28000 € | 8,28 € |
10 | 6,45200 € | 64,52 € |
25 | 5,99560 € | 149,89 € |
100 | 5,49350 € | 549,35 € |
250 | 5,25412 € | 1.313,53 € |
500 | 5,10984 € | 2.554,92 € |
1.000 | 4,99107 € | 4.991,07 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2.500 | 4,86575 € | 12.164,38 € |
Unit Price without VAT: | 8,28000 € |
---|---|
Unit Price with VAT: | 9,85320 € |