Similar



WM8960CGEFL/RV | |
|---|---|
DigiKey Part Number | WM8960CGEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8960CGEFL/RV |
Description | IC CODEC CLASS D SPKR DVR 32QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | WM8960CGEFL/RV Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 94 / 98 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-QFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WM8962BECSN/R | Cirrus Logic Inc. | 9.390 | WM8962BECSN/RCT-ND | 8,75000 € | Similar |







