Similar



WM8941GEFL/RV | |
|---|---|
DigiKey Part Number | WM8941GEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8941GEFL/RV |
Description | IC CODEC MONO SPKR DRIVER 28QFN |
Customer Reference | |
Detailed Description | Audio, Video Buffer Interface 24 b 28-QFN (4x4) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 91 / 98 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 2.5V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Audio, Video Buffer | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 28-WFQFN Exposed Pad |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 28-QFN (4x4) |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WM8944BECS/R | Cirrus Logic Inc. | 3.816 | 598-2342-1-ND | 5,45000 € | Similar |


