


WM8944BECS/R | |
|---|---|
DigiKey Part Number | 598-2342-2-ND - Tape & Reel (TR) 598-2342-1-ND - Cut Tape (CT) 598-2342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8944BECS/R |
Description | IC CODEC 25WCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b I2C, SPI 25-W-CSP (2.41x2.41) |
Datasheet | Datasheet |
EDA/CAD Models | WM8944BECS/R Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 94 / 96 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 2.4V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.62V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type General Purpose | Mounting Type Surface Mount |
Data Interface I2C, SPI | Package / Case 25-WFBGA |
Resolution (Bits) 24 b | Supplier Device Package 25-W-CSP (2.41x2.41) |
Number of ADCs / DACs 1 / 1 | Base Product Number |
Sigma Delta Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,18500 € | 41,85 € |
| 25 | 3,86800 € | 96,70 € |
| 100 | 3,51970 € | 351,97 € |
| 250 | 3,39488 € | 848,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,05738 € | 10.700,83 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |


