


WM8904CGEFL/RV | |
|---|---|
DigiKey Part Number | 598-2437-2-ND - Tape & Reel (TR) 598-2437-1-ND - Cut Tape (CT) 598-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8904CGEFL/RV |
Description | IC CODEC STEREO ULP 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | WM8904CGEFL/RV Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 91 / 96 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.71V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.42V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-WFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-QFN (4x4) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9867ETJ+T | Analog Devices Inc./Maxim Integrated | 9.210 | MAX9867ETJ+TCT-ND | 3,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,06400 € | 40,64 € |
| 25 | 3,75520 € | 93,88 € |
| 100 | 3,41540 € | 341,54 € |
| 250 | 3,29000 € | 822,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,96460 € | 10.376,10 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |














