MFR Recommended
MFR Recommended



WM8758CBGEFL/RV | |
|---|---|
DigiKey Part Number | WM8758CBGEFL/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8758CBGEFL/RV |
Description | IC CODEC STEREO HQ LP 32QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-QFN (5x5) |
Category | S/N Ratio, ADCs / DACs (db) Typ 92.5 / 100 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 2.5V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-QFN (5x5) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WM8904CGEFL/RV | Cirrus Logic Inc. | 686 | 598-2437-1-ND | 5,26000 € | MFR Recommended |
| WM8962BECSN/R | Cirrus Logic Inc. | 4.521 | WM8962BECSN/RCT-ND | 8,68000 € | MFR Recommended |



