Similar

WM8350GEB/RV | |
|---|---|
DigiKey Part Number | WM8350GEB/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8350GEB/RV |
Description | IC CODEC 48KHZ 129FBGA |
Customer Reference | |
Detailed Description | Audio Interface 12 b 129-BGA (7x7) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 95 / 95 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 2.5V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Resolution (Bits) 12 b | Package / Case 129-TFBGA |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 129-BGA (7x7) |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3263IYZFT | Texas Instruments | 5 | 296-36488-1-ND | 12,82000 € | Similar |


