


TLV320AIC3263IYZFT | |
|---|---|
DigiKey Part Number | 296-36488-2-ND - Tape & Reel (TR) 296-36488-1-ND - Cut Tape (CT) 296-36488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3263IYZFT |
Description | IC STEREO AUD CODEC LP 81DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 12 b I2C, SPI 81-DSBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3263IYZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 12 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | 95 / 99 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 $ | 14,64 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,55308 $ | 2.388,27 $ |
| 500 | 9,31056 $ | 4.655,28 $ |
| 750 | 9,18916 $ | 6.891,87 $ |
| Unit Price without VAT: | 14,64000 $ |
|---|---|
| Unit Price with VAT: | 17,42160 $ |

