Similar



WM8259SCDS/V | |
|---|---|
DigiKey Part Number | 598-2390-ND |
Manufacturer | |
Manufacturer Product Number | WM8259SCDS/V |
Description | IC AFE 16BIT 20-SSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 132 mW 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 132 mW | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |


