1 Channel AFE 16 Bit 132 mW 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Channel AFE 16 Bit 132 mW 20-SSOP
Cirrus Logic Rocks Audio

WM8253SCDS/V

DigiKey Part Number
598-2365-ND
Manufacturer
Manufacturer Product Number
WM8253SCDS/V
Description
IC AFE 16BIT 20-SSOP
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 132 mW 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
132 mW
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Analog
2.97V ~ 3.63V
Packaging
Tube
Voltage - Supply, Digital
3.3V
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Bits
16
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Channels
1
Supplier Device Package
20-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,51000 €2,51 €
101,87400 €18,74 €
661,58652 €104,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €