


CS8900A-IQ3ZR | |
|---|---|
DigiKey Part Number | CS8900A-IQ3ZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8900A-IQ3ZR |
Description | IC LAN ETHERNET CTLR 5V 100LQFP |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3 ISA-BUS Interface 100-LQFP (14x14) |
EDA/CAD Models | CS8900A-IQ3ZR Models |
Category | Standards IEEE 802.3 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) | Current - Supply 60mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Protocol Ethernet | Supplier Device Package 100-LQFP (14x14) |
Function Controller | Base Product Number |
Interface ISA-BUS |

