
CS8416K-DZZ | |
|---|---|
DigiKey Part Number | 598-CS8416K-DZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS8416K-DZZ |
Description | IC AUDIO RECEIVER 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 3.13V ~ 3.46V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 9,99400 € | 99,94 € |
| 50 | 8,93040 € | 446,52 € |
| 100 | 8,60100 € | 860,10 € |
| 250 | 8,25336 € | 2.063,34 € |
| 500 | 8,04388 € | 4.021,94 € |
| 1.000 | 7,87147 € | 7.871,47 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |





