CS4398K-CZZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS8416K-CZZ

DigiKey Part Number
598-CS8416K-CZZ-ND
Manufacturer
Manufacturer Product Number
CS8416K-CZZ
Description
IC AUDIO RECEIVER 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Audio Receiver 1 Channel 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Audio Receiver
Applications
Digital Audio Interfacing
Number of Channels
1
Interface
I2C, SPI
Voltage - Supply
3.13V ~ 3.46V
Operating Temperature
-10°C ~ 70°C
Specifications
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,84000 €9,84 €
107,70800 €77,08 €
506,85500 €342,75 €
1006,59110 €659,11 €
2506,31224 €1.578,06 €
5006,14422 €3.072,11 €
1.0006,00591 €6.005,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,84000 €
Unit Price with VAT:11,70960 €