


CS5490-ISZR | |
|---|---|
DigiKey Part Number | 598-2499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5490-ISZR |
Description | IC ENERGY METER 2-CH 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 x Single Phase Meter IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5490-ISZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Input Impedance | 30kOhm, 2MOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 3.9mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | 2 x Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,04928 € | 6.147,84 € |
| Unit Price without VAT: | 2,04928 € |
|---|---|
| Unit Price with VAT: | 2,43864 € |



