

CS5484-INZR | |
---|---|
DigiKey Part Number | CS5484-INZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5484-INZR |
Description | IC ENERGY METER 4-CH 28QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS5484-INZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Input Impedance | 30kOhm, 2MOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 3.9mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 2,46619 € | 14.797,14 € |
Unit Price without VAT: | 2,46619 € |
---|---|
Unit Price with VAT: | 2,93477 € |