CS5467-ISZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5467K-ISZR

DigiKey Part Number
598-CS5467K-ISZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5467K-ISZR
Description
IC 4-CHANNEL SINGLE PHASE POWER/
Customer Reference
Detailed Description
Single Phase Meter IC 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Input Impedance
30kOhm
Measurement Error
0.1%
Voltage - I/O High
4V, 4V
Voltage - I/O Low
0.4V
Current - Supply
3.5mA
Voltage - Supply
3.135 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types