
CS5464K-ISZR | |
---|---|
DigiKey Part Number | 598-CS5464K-ISZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5464K-ISZR |
Description | IC 3-CHANNEL SINGLE PHASE POWER/ |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Input Impedance | 30kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 4V, 4V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3.135 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |