



CS5463-IS | |
|---|---|
DigiKey Part Number | 598-1192-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5463-IS |
Description | IC PWR/ENERGY METER 2CH 24-SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5463-IS Models |
Category | Current - Supply 2.9mA |
Manufacturer Cirrus Logic Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Meter Type Single Phase |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Input Impedance 30kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 0.8V | Supplier Device Package 24-SSOP |
Voltage - I/O Low 0.2V | Base Product Number |

