



CS5462-ISZR | |
|---|---|
DigiKey Part Number | CS5462-ISZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5462-ISZR |
Description | IC ENERGY METERING 1PHASE 24SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5462-ISZR Models |
Category | Current - Supply 2.9mA |
Manufacturer Cirrus Logic Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tape & Reel (TR) | Meter Type Single Phase |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Input Impedance 30kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 0.8V | Supplier Device Package 24-SSOP |
Voltage - I/O Low 0.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,73021 € | 7.460,42 € |
| Unit Price without VAT: | 3,73021 € |
|---|---|
| Unit Price with VAT: | 4,43895 € |

