


CS5461A-ISZR | |
---|---|
DigiKey Part Number | 598-CS5461A-ISZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5461A-ISZR |
Description | IC ENERGY METERING 1PHASE 24SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
EDA/CAD Models | CS5461A-ISZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Input Impedance | 30kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.8V | |
Voltage - I/O Low | 0.2V | |
Current - Supply | 2.9mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |