CS5461A-ISZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 639
Unit Price: 6,24000 €
Datasheet

MFR Recommended


Cirrus Logic Inc.
In Stock: 763
Unit Price: 4,34000 €
Datasheet

MFR Recommended


Cirrus Logic Inc.
In Stock: 4.520
Unit Price: 4,34000 €
Datasheet
Single Phase Meter IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 24-SSOP
CS5461A-ISZ
24-SSOP

CS5461A-ISZ

DigiKey Part Number
598-CS5461A-ISZ-ND
Manufacturer
Manufacturer Product Number
CS5461A-ISZ
Description
IC ENERGY METERING 1PHASE 24SSOP
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
EDA/CAD Models
CS5461A-ISZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Input Impedance
30kOhm
Measurement Error
0.1%
Voltage - I/O High
0.8V
Voltage - I/O Low
0.2V
Current - Supply
2.9mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types