
CS5460AK-BSZR | |
---|---|
DigiKey Part Number | 598-CS5460AK-BSZRTR-ND - Tape & Reel (TR) 598-CS5460AK-BSZRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS5460AK-BSZR |
Description | IC SINGLE-PH BI DIREC POWER METE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Input Impedance | 30kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 4V, 4V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 2.9mA | |
Voltage - Supply | 3.3 V ~ 5 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,82000 € | 5,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 2,45674 € | 4.913,48 € |
Unit Price without VAT: | 5,82000 € |
---|---|
Unit Price with VAT: | 6,92580 € |