CS5381-KSZR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 1.386
Unit Price: 35,56000 €
Datasheet
24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-SOIC

CS5381-KSZR

DigiKey Part Number
598-CS5381-KSZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5381-KSZR
Description
IC ADC 24BIT SIGMA-DELTA 24SOIC
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5381-KSZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
216k
Number of Inputs
2
Input Type
Differential
Data Interface
I2S
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3.3V ~ 5V
Features
Simultaneous Sampling
Operating Temperature
-10°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types