CRD5381
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRD5381

CRD5381

DigiKey Part Number
598-1592-ND
Manufacturer
Manufacturer Product Number
CRD5381
Description
REFERENCE DESIGN CS5381 AUD ADC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CS5381 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
Serial
Input Range
6.1Vpp
Power (Typ) @ Conditions
360mW @ 5V
Utilized IC / Part
CS5381
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1427,78000 €427,78 €
Manufacturers Standard Package
Unit Price without VAT:427,78000 €
Unit Price with VAT:509,05820 €