MFR Recommended



CS5351-DZZ | |
|---|---|
DigiKey Part Number | 598-CS5351-DZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5351-DZZ |
Description | IC DAS/ADC/DAC SPECIAL 24-TSSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k Serial 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5351-DZZ Models |
Category | Data Interface Serial |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 24-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS5351K-DZZ | Cirrus Logic Inc. | 251 | 598-CS5351K-DZZ-ND | 15,03000 € | MFR Recommended |


