
CS5351K-DZZ | |
---|---|
DigiKey Part Number | 598-CS5351K-DZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5351K-DZZ |
Description | IC 24BIT 108DB 192KHZ MULTI-BIT |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S, Serial 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 3.1V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,73000 € | 14,73 € |
10 | 11,69900 € | 116,99 € |
62 | 10,36048 € | 642,35 € |
124 | 10,00653 € | 1.240,81 € |
310 | 9,63290 € | 2.986,20 € |
558 | 9,43923 € | 5.267,09 € |
Unit Price without VAT: | 14,73000 € |
---|---|
Unit Price with VAT: | 17,52870 € |