CS5343-DZZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 7.411
Unit Price: 20,43000 €
Datasheet
10-TFSOP, 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-TFSOP, 10-MSOP

CS5343-DZZR

DigiKey Part Number
CS5343-DZZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5343-DZZR
Description
IC ADC/AUDIO 24BIT 96K 10TSSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 96k Serial 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5343-DZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3.1V ~ 3.5V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable