CS5361K-KZZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5361K-DZZ

DigiKey Part Number
598-CS5361K-DZZ-ND
Manufacturer
Manufacturer Product Number
CS5361K-DZZ
Description
IC 24BIT 114DB 192KHZ MULTI-BIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V, 3.1V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,65000 €17,65 €
1014,08900 €140,89 €
6212,52065 €776,28 €
12412,10597 €1.501,14 €
31011,66826 €3.617,16 €
55811,44131 €6.384,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,65000 €
Unit Price with VAT:21,00350 €