Similar



CS5343-DZZ | |
|---|---|
DigiKey Part Number | 598-1689-ND |
Manufacturer | |
Manufacturer Product Number | CS5343-DZZ |
Description | IC DAS/ADC/DAC SPECIAL 10-TSSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5343-DZZ Models |
Category | Data Interface Serial |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 3.1V ~ 3.5V, 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 10-TSSOP |
Sampling Rate (Per Second) 96k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS5361K-DZZ | Cirrus Logic Inc. | 0 | 598-CS5361K-DZZ-ND | 17,88000 € | Similar |



