

CS44800-CQZ | |
---|---|
DigiKey Part Number | 598-1070-ND |
Manufacturer | |
Manufacturer Product Number | CS44800-CQZ |
Description | IC FULLY INTEG PROC 64LQFP |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 8 Channel 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CS44800-CQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 8 | |
Interface | I2C, SPI | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Specifications | Class D | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |