Audio Fully Integrated Processor 6 Channel 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Fully Integrated Processor 6 Channel 64-LQFP (10x10)
Cirrus Logic Rocks Audio

CS44600-CQZ

DigiKey Part Number
598-1068-5-ND
Manufacturer
Manufacturer Product Number
CS44600-CQZ
Description
IC FULLY INTEG PROC 64LQFP
Customer Reference
Detailed Description
Audio Fully Integrated Processor 6 Channel 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CS44600-CQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
6
Interface
I2C, SPI
Voltage - Supply
2.5V ~ 5V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
Class D
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,49000 €7,49 €
105,81100 €58,11 €
255,39280 €134,82 €
1604,81400 €770,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,49000 €
Unit Price with VAT:8,91310 €